Renkforce RF-5088648 Network cable patch CAT 6A S/FTP 2m Yellow flame-retardant

MPN
RF-5088648
Brand
Renkforce
EAN-13
4064161215044
Order Code
17-4663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Renkforce RF-5088648 is a high-performance network cable that serves as a reliable solution for establishing robust connections in networking environments. This CAT 6A S/FTP patch cable, with a length of 2 metres and finished in a flame-retardant yellow sheath, is engineered to support high-speed data transmission with minimal interference, making it ideal for settings that demand secure and efficient data transfer. Equipped with RJ45 connectors, it is compatible with a wide range of network devices, including routers and switches, facilitating seamless connectivity in both residential and commercial installations. The cable's S/FTP shielding ensures excellent protection against electromagnetic interference, which is crucial in environments with significant electronic noise, such as data centres and industrial automation systems. Widely utilised in structured cabling to connect network components, the Renkforce RF-5088648 adheres to rigorous standards, ensuring reliability and performance in professional network engineering applications.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot