Renkforce RF-5088646 RJ45 CAT 6A Network cable green 0.15 m flame-retardant

MPN
RF-5088646
Brand
Renkforce
EAN-13
4064161215037
Order Code
17-4662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,234 in stock

Renkforce RF-5088646 is a high-performance RJ45 CAT 6A network cable, identified by the EAN 04064161215037. This 0.15-metre, flame-retardant Ethernet cable, also referred to as a RENKFORCE CAT 6AS/FTP in green, is designed for reliable and efficient data transmission in high-speed networking environments. Its robust construction ensures minimal interference and optimum signal integrity, making it an ideal choice for applications involving routers, switches, and other network equipment where space constraints require a short, high-quality connection. Engineers often utilise such cables in data centres, LAN setups, and telecommunications, where stringent performance standards are mandatory. The RF-5088646 provides a secure and durable connection, meeting the rigorous demands of modern network infrastructures.
Type Network cable, patch cable
Length 0.15m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot