Renkforce RF-5087934 RF-BTR-210 Bluetooth transmitter/receiver LED display

MPN
RF-5087934
Brand
Renkforce
EAN-13
4064161214764
Order Code
17-4660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 678 in stock

Renkforce RF-5087934 is an RF adaptor designed as a Bluetooth audio transmitter and receiver, known alternatively as the Renkforce RF-BTR-210. Featuring Bluetooth version 5.0, this device offers a reliable wireless range of up to 10 metres and includes a built-in LED display for ease of operation. It is engineered to enable seamless audio transmission between non-Bluetooth devices and Bluetooth-enabled products, facilitating integration in audio-visual setups, sound systems, and professional broadcasting environments. This adaptability makes it a valuable tool for engineers seeking efficient wireless connectivity solutions in both consumer electronics and industrial applications.
Interface Bluetooth
Audio Capabilities Bluetooth
Type Bluetooth® audio transmitter/receiver
Bluetooth Version 5.0
Colour Black
Dimensions (L x W x H) 112.5 x 84 x 32.7 mm
Height 32.7mm
Length 112.5mm
Max. Range 10m
Product Type Bluetooth® audio transmitter/receiver
Transmission frequency 2402-2480MHz
Weight 70.1g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot