Renkforce RF-5087932 Bluetooth audio adapter Bluetooth® 5.0 8m built-in battery

Image Representative of Range

Renkforce RF-5087932 Bluetooth audio adapter Bluetooth® 5.0 8m built-in battery

MPN
RF-5087932
Brand
Renkforce
EAN-13
4064161214757
Order Code
17-4659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 04/12/2026

Renkforce RF-5087932 is a Bluetooth audio transmitter and receiver, also known by the alternative description Renkforce RF-BTR-150. Designed to operate with Bluetooth 5.0 technology, this RF adaptor offers enhanced data rates and improved range, capable of effective communication within an 8-metre distance. Equipped with a built-in battery, the device enables portability and flexibility in use, making it ideal for situations where power sources are limited or mobility is required. Typical applications include streaming audio wirelessly from non-Bluetooth enabled devices to Bluetooth headphones or speakers, or vice versa, facilitating seamless audio integration in both consumer electronics and specialised engineering setups that require wireless audio transmission.
Interface Bluetooth
Audio Capabilities Bluetooth
Type Bluetooth® audio transmitter/receiver
Bluetooth Version 5.0
Colour Black
Dimensions (L x W x H) 71 x 51 x 14.7 mm
Height 14.7mm
Length 71mm
Max. Range 8m
Product Type Bluetooth® audio transmitter/receiver
Transmission frequency 2402-2480MHz
Weight 36.2g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot