Renkforce RF-5056420 Network cable CAT 6A S/FTP Green 1.00 m Flame-retardant

MPN
RF-5056420
Brand
Renkforce
EAN-13
4064161207872
Order Code
17-4652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

Renkforce RF-5056420 is a high-quality network cable designed for efficient data transmission in demanding environments. This CAT 6A S/FTP ethernet cable, recognisable by its green sheath, measures 1.00 metre in length and is rated to offer superior performance with frequencies up to 500 MHz. The flame-retardant material enhances safety by reducing fire risks, making it suitable for installations requiring stringent safety standards. Equipped with RJ45 connectors, this patch cable is ideal for connecting devices such as routers, switches, and computers in both residential and commercial network setups. Its robust shielding minimises electromagnetic interference, supporting reliable and high-speed data transfer necessary for applications in data centres and complex IT infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot