Renkforce RF-5056418 Network cable CAT 6A S/FTP 20m Blue Flame-retardant

MPN
RF-5056418
Brand
Renkforce
EAN-13
4064161207865
Order Code
17-4651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Renkforce RF-5056418 is a high-quality network cable designed for reliable data transmission, optimised for applications requiring high-speed connectivity. This CAT 6A S/FTP cable measures 20 metres and is constructed to support data rates up to 10 Gbps, making it an ideal solution for efficient data networks. The blue cable is flame-retardant and features a robust shielding design to minimise electromagnetic interference, ensuring stable performance in demanding environments. Engineers typically use this cable for connecting networking devices such as routers and switches where dependable data transfer and secure network communication are essential. The cable terminates in RJ45 connectors, providing broad compatibility with standard network infrastructure setups.
Type Network cable, patch cable
Length 20.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot