Renkforce RF-5056416 RJ45 CAT6A Network Cable 0.50 m Green Flame-retardant

MPN
RF-5056416
Brand
Renkforce
EAN-13
4064161207858
Order Code
17-4650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,429 in stock

Renkforce RF-5056416 is a high-performance RJ45 CAT6A network cable designed for demanding network environments where reliability and speed are crucial. With a length of 0.50 metres, this green, flame-retardant Ethernet cable is constructed to support data transfer rates of up to 10 Gbps, making it suitable for applications requiring rapid data transmission. Engineered with S/FTP (shielded foiled twisted pair) design, it provides enhanced protection against electromagnetic interference, ensuring consistent connection quality in environments with significant electronic noise. The cable is ideal for use in data centres, server rooms, and any networking setup connecting routers, switches, and other critical network infrastructure components. Its robust construction and compliance with rigorous standards ensure it meets varied technical demands while maintaining safety and reliability.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot