Renkforce RF-5052918 RJ45 CAT 6 S/FTP Yellow Network Cable 2m Flame-retardant

MPN
RF-5052918
Brand
Renkforce
EAN-13
4064161207605
Order Code
17-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,417 in stock

Renkforce RF-5052918 is an advanced RJ45 CAT 6 S/FTP network cable, measuring 2 metres in length and designed with a yellow sheath for easy identification in complex cabling environments. This patch cable is engineered to deliver high performance with reduced crosstalk and electromagnetic interference, adhering to the stringent specifications of the Category 6 standard. Its flame-retardant coating enhances safety in various installations, making it suitable for connecting networking equipment, such as routers, switches, and patch panels, within data centres, office settings, and industrial environments. With a unique 04064161207605 barcode, this network cable ensures reliable data transmission across Ethernet networks, supporting up to 10 Gbps over short distances, which is crucial for demanding applications involving high-bandwidth data and video streaming.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot