Renkforce RF-5052916 Network cable patch CAT 6 S/FTP 2m Green gold plated

MPN
RF-5052916
Brand
Renkforce
EAN-13
4064161207599
Order Code
17-4647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

Renkforce RF-5052916 is a high-performance CAT 6 S/FTP network cable designed for reliable data transmission in various networking environments. With a length of 2 metres, this green cable is equipped with gold-plated RJ45 connectors, ensuring durability and optimal signal integrity for reduced interference and crosstalk. Its construction with shielded twisted pairs (S/FTP) makes it suitable for use in environments where electromagnetic interference is a concern, making it ideal for connecting routers, switches, or other networking devices in both home and professional settings. As a robust ethernet cable, it supports fast data transfer speeds and is compliant with CAT 6 specifications, making it a suitable choice for Gigabit Ethernet applications. Its dependable performance and sturdy construction make it a vital component in data centres, business networks, or any setup requiring stable and efficient network connectivity.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot