Renkforce RF-5047522 Network cable RJ45 CAT 6 3.00 m Grey Halogen-free

MPN
RF-5047522
Brand
Renkforce
EAN-13
4064161206875
Order Code
17-4644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

Renkforce RF-5047522 is a high-quality network cable designed to meet the standards of Category 6 Ethernet cabling, with a length of 3.00 metres. This halogen-free cable features a robust RJ45 connector, suitable for various applications including the connection of routers, switches, and patch panels in both residential and commercial network environments. The construction of the cable ensures optimal data transmission speed of up to 1,000 Mbps, making it ideal for high-speed internet and intranet connections. The industrial-grade performance attributes make this Ethernet cable an excellent choice for engineers looking for reliable and efficient network cabling solutions in structured cabling systems.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot