Renkforce RF-5047520 RJ45 Network Cable CAT 6 U/UTP 2m Grey Halogen-free

MPN
RF-5047520
Brand
Renkforce
EAN-13
4064161206868
Order Code
17-4643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Renkforce RF-5047520 is a high-quality RJ45 network cable, designed to meet the demanding requirements of CAT 6 standards. This patch cable features an unshielded twisted pair (U/UTP) construction and measures 2 metres in length, providing reliable performance with data transfer speeds up to 1 Gbps. Finished in a neutral grey, the cable is halogen-free, ensuring reduced toxicity and corrosiveness in the event of a fire, which is essential for maintaining safety in sensitive environments. Ideal for use in both residential and professional settings, it can connect devices such as routers, switches, and computers within a local area network. This makes it a versatile tool in structured cabling, suitable for a variety of network infrastructure applications.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot