Renkforce RF-5047518 Network cable patch cable CAT 6 U/UTP 1.00 m Grey

MPN
RF-5047518
Brand
Renkforce
EAN-13
4064161206851
Order Code
17-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.877
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

Renkforce RF-5047518 is a high-quality network cable designed for reliable data transmission in various networking applications. This Cat 6 U/UTP patch cable is 1.00 metre in length and features robust RJ45 connectors, making it suitable for connecting components such as routers, switches, and PCs within local area networks (LANs). The cable's grey sheath and unshielded twisted pair design provide a balance of flexibility and interference reduction, ensuring optimal performance in typical engineering environments where stable, high-speed data connectivity is essential. Ideal for both home and office use, this Ethernet cable supports gigabit speeds, making it well-suited for applications that demand efficient data transfer rates and network stability.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot