Renkforce RF-5047516 RJ45 Network cable CAT 6 U/UTP 0.50 m Grey Halogen-free

MPN
RF-5047516
Brand
Renkforce
EAN-13
4064161206844
Order Code
17-4641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

Renkforce RF-5047516 is a Cat 6 U/UTP RJ45 network cable designed for efficient data transmission. With a length of 0.50 metres and a halogen-free grey jacket, this ethernet cable is well-suited for environmentally conscious installations. The cable is engineered to support high-speed signal transfer rates, making it ideal for use with routers, switches, and other network devices in both residential and commercial settings. Furthermore, its unshielded twisted pair configuration ensures flexibility and ease of installation in tight spaces where electromagnetic interference is minimal. This patch cable is particularly useful for connecting devices within local area networks, facilitating reliable connectivity for critical communication systems.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 2
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot