Renkforce RF-5047510 RJ45 Network cable CAT 6A S/FTP 0.25 m Grey Flame-retardant

MPN
RF-5047510
Brand
Renkforce
EAN-13
4064161207223
Order Code
17-4640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.657
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,413 in stock

Renkforce RF-5047510 is a high-performance RJ45 network cable designed to meet the exacting standards of CAT6A specifications. This 0.25-metre grey Ethernet patch cable features S/FTP construction, providing superior shielding that reduces electromagnetic interference and crosstalk, ensuring reliable data transmission at speeds up to 10 Gbps. The flame-retardant properties of the cable offer enhanced safety for use in environments where fire risks must be minimised. Its compact length is optimal for connecting devices such as routers and switches in confined spaces, making it an ideal choice for use in server rooms, data centres, and networking installations requiring short, high-speed links. With a focus on durability and performance, this cable is particularly suited for professional IT infrastructure and high-density office setups.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot