Renkforce RF-5047508 RJ45 Network cable CAT 5e Grey 0.50 m U/UTP incl. detent

MPN
RF-5047508
Brand
Renkforce
EAN-13
4064161207216
Order Code
17-4639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.767
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,732 in stock

Renkforce RF-5047508 is a reliable RJ45 network cable designed to facilitate efficient data transmission in various network setups. This robust CAT 5e grey patch cable measures 0.50 metres and features an unshielded twisted pair (U/UTP) configuration, ensuring suitable performance for standard networking needs. It is equipped with a detent mechanism to maintain a secure connection when interfaced with networking equipment such as routers, switches, and patch panels. This ethernet cable is ideal for establishing stable local area network (LAN) connections, supporting data transfer speeds compatible with common network requirements up to 1000 Mbps. Suitable for use in residential or small office environments, this network cable assists in linking computers, printers, and other network-enabled devices to achieve seamless connectivity.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot