Renkforce RF-5047502 Network cable patch CAT 5e U/UTP Grey 5m incl. detent

MPN
RF-5047502
Brand
Renkforce
EAN-13
4064161207186
Order Code
17-4638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Renkforce RF-5047502 offers a reliable network connection with a 5-metre, grey CAT 5e U/UTP patch cable. Engineered for effective data transmission, this ethernet cable features RJ45 connectors, ensuring compatibility with a wide range of network devices such as routers, switches, and computers. Its unshielded twisted pair (U/UTP) construction provides a solid balance of performance and flexibility for local area network (LAN) environments, supporting speeds up to 1000 Mbps. This network cable is particularly well-suited for establishing connections in office settings, data centres, and home networks where efficient communication between devices is essential. Its practical design makes it a dependable solution for maintaining an organised and effective network configuration.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot