Renkforce RF-5047500 Network cable patch CAT 6A S/FTP 2m Blue flame-retardant

MPN
RF-5047500
Brand
Renkforce
EAN-13
4064161207179
Order Code
17-4637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,558 in stock

Renkforce RF-5047500 is a robust network cable assembly designed for high-performance data transmission, specified with the CAT 6A S/FTP standard to support up to 10 Gbps ethernet applications over a 2-metre length. This flame-retardant cable in blue features shielded foiled twisted pair (S/FTP) construction, ensuring superior protection against electromagnetic interference and maintaining signal integrity in complex networking environments. Commonly utilised in professional and industrial settings, this RJ45 patch cable is suitable for connecting network components such as routers, switches, and patch panels, offering reliable connectivity for high-speed communication systems. The product's compliance with rigorous technical standards makes it an ideal choice for engineers seeking dependable infrastructure solutions.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot