Renkforce RF-5047498 RJ45 Network cable CAT 6A S/FTP 3m Red Flame-retardant

MPN
RF-5047498
Brand
Renkforce
EAN-13
4064161207162
Order Code
17-4636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

Renkforce RF-5047498 is a high-quality network cable assembly, identified by the EAN code 04064161207162, designed to provide superior connectivity in demanding environments. This RJ45 patch cable supports CAT 6A performance standards, ensuring high-speed data transfer up to 10 Gbps over a distance of 3 metres, making it suitable for high-performance networking applications and reliable connections between network devices such as routers and switches. The cable features S/FTP shielding, which mitigates electromagnetic interference for stable data transmission in electronically noisy environments. Additionally, its flame-retardant design enhances safety in compliance with industrial standards, making this cable particularly well-suited for use in commercial or industrial network infrastructures where reliability and safety are paramount.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot