Renkforce RF-5047494 Network cable CAT 6A S/FTP 0.50 m Grey flame-retardant

MPN
RF-5047494
Brand
Renkforce
EAN-13
4064161207148
Order Code
17-4634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

Renkforce RF-5047494 is a high-quality network cable, specifically a Category 6A S/FTP Ethernet cable, designed for robust data transmission with flame-retardant properties. With a length of 0.50 metres and a grey exterior, this cable features twisted pair shielding to minimise electromagnetic interference, ensuring reliable and fast connectivity. Its RJ45 connectors are suitable for connecting various networked devices such as routers, switches, and patch panels, making it ideal for both residential and commercial network environments. The cable's design adheres to stringent CAT 6A standards, supporting data transfer rates of up to 10 Gbps, which makes it well-suited for high-speed data applications, including video streaming, cloud computing, and other bandwidth-intensive tasks.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot