Renkforce RF-5047492 RJ45 Network Cable Patch CAT 6A Grey Flame-retardant 1m

MPN
RF-5047492
Brand
Renkforce
EAN-13
4064161207131
Order Code
17-4633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,111 in stock

Renkforce RF-5047492 is an RJ45 network cable patch CAT 6A in a grey, flame-retardant configuration, measuring 1 metre in length. This high-performance cable is designed for reliable and secure data transmission, supporting speeds suitable for demanding network environments. Constructed with CAT 6A standards, it facilitates reduced crosstalk and enhanced noise resistance, making it ideal for use in data centres, server rooms, and professional IT infrastructures. Engineered to connect routers, switches, and other network devices, this Ethernet cable ensures stable connectivity in engineering and technical settings focused on maintaining fast and efficient network communications. The product's robust build and specifications adhere to rigorous industry standards, ensuring durability and effective performance in a variety of challenging applications.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot