Renkforce RF-5047490 RJ45 network cable cat 6A S/FTP grey 2m flame-retardant

MPN
RF-5047490
Brand
Renkforce
EAN-13
4064161207124
Order Code
17-4632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,619 in stock

Renkforce RF-5047490 is a robust RJ45 network cable designed to meet the demanding requirements of high-speed data transmission in modern network environments. This Cat 6A S/FTP cable, measuring 2 metres in length, features a double-shielded design to reduce electromagnetic interference, thereby ensuring reliable data integrity and transmission speeds up to 10 Gbps. Its grey, flame-retardant jacket enhances safety by resisting fire hazards, making it suitable for use in various professional settings such as data centres, server rooms, and office networks where stringent adherence to safety regulations is essential. The cable is typically utilised to connect network devices such as routers, switches, and patch panels, effectively supporting gigabit networking and beyond, while its RJ45 connectors ensure a secure and stable connection. This product is identified by the GTIN 04064161207124 and serves as an essential component in the assembly of advanced network infrastructure.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot