Renkforce RF-5047488 RJ45 Network cable CAT 6A S/FTP Grey 3m Flame-retardant

MPN
RF-5047488
Brand
Renkforce
EAN-13
4064161207117
Order Code
17-4631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,833 in stock

Renkforce RF-5047488 is a robust network cable assembly designed to meet high-performance requirements for data communication. This RJ45 cable, with a Category 6A specification, ensures reliable data transmission suitable for high-speed networking applications, providing bandwidth support up to 10 Gbps. Measuring 3 metres in length and featuring S/FTP shielding, it significantly reduces electromagnetic interference, ensuring optimal signal integrity. Its flame-retardant grey sheath enhances safety in environments where fire protection is critical. Commonly utilised for establishing connections between routers, switches, and other network devices, this cable is engineered for use in both residential and commercial network installations, making it an ideal choice for ensuring stable and secure data transfer.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot