Renkforce RF-5047486 RJ45 Network cable CAT 6A S/FTP 5m Grey Flame-retardant

MPN
RF-5047486
Brand
Renkforce
EAN-13
4064161207100
Order Code
17-4630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,037 in stock

Renkforce RF-5047486 is a precision-engineered RJ45 network cable designed for high-performance data transmission in professional and technical environments. This Category 6A S/FTP Ethernet cable spans a length of 5 metres and is sheathed in a grey, flame-retardant jacket, ensuring both safety and durability in demanding applications. The shielded/foiled twisted pair (S/FTP) configuration enhances protection against electromagnetic interference, making it an optimal choice for environments with significant electrical noise. This versatile network cable is ideally suited for connecting routers, switches, and other network devices, facilitating reliable connectivity in data centres, server rooms, and complex IT networks.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot