Renkforce RF-5047482 Cable Patch RJ45 CAT 6A S/FTP Black Flame-retardant 0.25

MPN
RF-5047482
Brand
Renkforce
EAN-13
4064161207087
Order Code
17-4629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,717 in stock

Renkforce RF-5047482 is a high-quality CAT 6A S/FTP patch cable designed to ensure robust and reliable network connectivity. This black, flame-retardant network cable, measuring 0.25 metres, is equipped with RJ45 connectors, making it ideal for use in demanding environments where safety regulations require flame-resistant materials. Due to its shielded/foiled twisted pair (S/FTP) construction, it offers enhanced protection against electromagnetic interference, which ensures stable data transmission at speeds up to 10 Gbps. This cable is particularly suitable for engineering applications requiring secure and efficient data transfer between networking devices such as routers, switches, and network interface cards in professional and commercial settings.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot