Renkforce RF-5047480 RJ45 CAT 6A patch cable black flame-retardant 0.50 m

MPN
RF-5047480
Brand
Renkforce
EAN-13
4064161207070
Order Code
17-4628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,676 availableBack-order availability date - 12/10/2026

Renkforce RF-5047480 is a high-performance RJ45 CAT 6A patch cable designed for reliable data transmission in demanding networking environments. This 0.50-metre black cable features S/FTP (shielded/foil twisted pair) construction, which provides superior protection against electromagnetic interference and maintains signal integrity. Its flame-retardant jacket ensures additional safety, making it an excellent choice for critical installations in both commercial and residential settings. Commonly utilised in connecting network devices such as routers, switches, and patch panels, the Renkforce RF-5047480 is engineered to support high-speed Ethernet applications, ensuring consistent and efficient network performance. This cable is particularly suitable for data centres, server rooms, and other installations where space is limited and high data throughput is essential.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot