Renkforce RF-5047478 RJ45 CAT 6A Network cable Flame-retardant 2m Black

MPN
RF-5047478
Brand
Renkforce
EAN-13
4064161207063
Order Code
17-4627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Renkforce RF-5047478 is a high-performance RJ45 CAT 6A network cable designed to meet rigorous networking demands. This 2-metre, flame-retardant cable is engineered to ensure reliable data transmission, providing robust support for network installations requiring up to 10 Gbps of data transfer. Its durable black sheath offers protection against external interference, making it suitable for both residential and commercial environments where high-speed connectivity to routers and switches is essential. With its standard RJ45 connectors, the cable offers seamless integration into various network equipment, serving as an ideal component for structured cabling systems and network cabinet setups. The Renkforce RF-5047478 is an optimal choice for engineers seeking dependable network cable assemblies in environments prioritising speed and safety.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot