Renkforce RF-5047476 Network cable patch CAT 6A S/FTP 3m Black Flame-retardant

MPN
RF-5047476
Brand
Renkforce
EAN-13
4064161207056
Order Code
17-4626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 870 in stock

Renkforce RF-5047476 is a high-performance network cable assembly designed for reliable data transmission across various network systems. This CAT 6A S/FTP patch cable is 3 metres long and comes in a black, flame-retardant jacket, ideal for maintaining safety standards in high-density electronic environments. It features RJ45 connectors at both ends, providing compatibility with routers, switches, and other network devices. Engineered for enhanced shielding, it minimises interference and maintains signal integrity, making it suitable for both domestic and professional settings where stable and fast internet connections are essential. The cable's robust construction makes it an optimal choice for data centres, office networks, and home entertainment systems requiring dependable Ethernet connectivity.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot