Renkforce RF-5047474 RJ45 Network Cable CAT 6A S/FTP 5.00 m Black Flame-retard.

MPN
RF-5047474
Brand
Renkforce
EAN-13
4064161207049
Order Code
17-4625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

Renkforce RF-5047474 is a high-quality network cable assembly designed for reliable and efficient data transmission. This RJ45 network cable, with the barcode 04064161207049, is categorised as a CAT 6A S/FTP patch cable, offering superior shielding with its foil twisted pair design that minimises electromagnetic interference and crosstalk, ensuring optimal performance in demanding network environments. The cable is five metres in length and features a durable black sheath, which is flame-retardant for enhanced safety. Typically utilised in professional networking applications, such as connecting routers, switches, patch panels, and other networking equipment, this cable supports high-speed internet connections and data transfer rates up to 10 Gbps, making it suitable for both commercial and high-end residential deployments.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot