Renkforce RF-5047472 Network cable CAT 6A S/FTP Black Flame-retardant 10m

MPN
RF-5047472
Brand
Renkforce
EAN-13
4064161207032
Order Code
17-4624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 727 in stock

Renkforce RF-5047472 is a high-performance network cable designed for reliable data transmission. This Category 6A S/FTP black patch cable is 10 metres in length and features flame-retardant properties, making it suitable for use in environments where safety considerations are paramount. Engineered with twisted pairs shielded and foil-shielded (S/FTP) configuration, it minimises electromagnetic interference, ensuring optimal performance for high-speed data transfer up to 10 Gbps. Commonly utilised in structured cabling for networks, this RJ45 cable is ideal for connecting various networking devices, including routers, switches, and patch panels, in both commercial and residential settings. Its robust construction and compliance with international standards make it a dependable choice for network engineers seeking durability and efficiency in Ethernet connections.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot