Renkforce RF-5047460 Network cable CAT 6A S/FTP 5m Blue Flame-retardant

MPN
RF-5047460
Brand
Renkforce
EAN-13
4064161205977
Order Code
17-4623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

Renkforce RF-5047460 is a robust network cable designed to meet the performance standards required for high-speed data transmission. This CAT 6A S/FTP patch cable measures 5 metres in length and comes in a distinctive blue colour, ensuring easy identification and organisation in complex network environments. With flame-retardant properties, it provides enhanced safety in both residential and commercial settings. This Ethernet cable is terminated with RJ45 connectors, making it compatible with a wide range of network equipment such as routers, switches, and patch panels, ideal for applications requiring reliable and fast connections. Engineered for durability and effective electromagnetic interference reduction, this cable is suitable for use in data centres, office networks, and any setting demanding robust network connectivity.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot