Renkforce RF-5047458 Network cable patch CAT6A S/FTP 3m Blue flame-retardant

MPN
RF-5047458
Brand
Renkforce
EAN-13
4064161205960
Order Code
17-4622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

Renkforce RF-5047458 is a robust network cable assembly designed to meet high-performance connectivity needs with its CAT6A S/FTP specification. This 3-metre blue patch cable features flame-retardant construction, enhancing safety in environments where heat and fire resistance are critical. Equipped with RJ45 connectors, it ensures superior data transmission speed and reduced crosstalk, making it ideal for high-density network setups. Commonly employed in professional network environments, this ethernet cable is suitable for use with routers, switches, and patch panels, facilitating reliable and efficient data transfer in structured cabling systems. Its durable construction and advanced shielding provide optimal performance for engineers seeking dependable solutions for both commercial and industrial applications.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot