Renkforce RF-5047456 Patch cable CAT 6A S/FTP 0.25 m Blue Flame-retardant

MPN
RF-5047456
Brand
Renkforce
EAN-13
4064161205953
Order Code
17-4621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.959
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,537 in stock

Renkforce RF-5047456 is a high-quality network cable assembly, specifically designed for seamless and reliable data transmission in demanding Ethernet applications. This 0.25-metre patch cable is constructed using CAT 6A S/FTP (Shielded Foiled Twisted Pair) to minimise electrical interference and ensure optimal performance in high-speed networks. The cable is flame-retardant, enhancing safety in environments where fire risk must be mitigated. With RJ45 connectors on both ends, this cable supports data transfer rates up to 10 Gbps, making it ideal for connecting routers, switches, and other network devices in data centres or enterprise networks, where high bandwidth and reliability are essential. The cable's blue jacket allows for easy identification during installation and maintenance tasks.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot