Renkforce RF-5047454 RJ45 patch cable CAT 6A S/FTP 0.15 m White Flame-retardant

MPN
RF-5047454
Brand
Renkforce
EAN-13
4064161205946
Order Code
17-4620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,365 in stock

Renkforce RF-5047454 is a high-performance RJ45 patch cable designed to meet Category 6A standards, providing secure and efficient data transmission at speeds essential for modern networking needs. Constructed with S/FTP shielding, this cable offers robust protection against electromagnetic interference, making it ideally suited for environments with high levels of electronic noise. With a short length of 0.15 metres, the Renkforce cable is optimal for connecting devices such as computers, routers, and switches in compact setups where space conservation is vital. The cable is flame-retardant, enhancing safety in installations that require fire-resistant materials. This network cable assembly can be effectively used in data centres, home networks, and corporate infrastructures where reliable connectivity and minimal signal loss are critical.
Type Network cable, patch cable
Length 0.15m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot