Renkforce RF-5047452 RJ45 Network Cable CAT 6A S/FTP 0.50 m White

MPN
RF-5047452
Brand
Renkforce
EAN-13
4064161205939
Order Code
17-4619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,051 in stock

Renkforce RF-5047452 is an RJ45 network cable classified under network cable assemblies, designed to facilitate high-speed data transmission. This CAT6A S/FTP cable, measuring 0.50 metres in length, features superior shielding that reduces electromagnetic interference, enhancing performance in environments with significant electronic noise. The white cable is equipped with RJ45 connectors, ensuring compatibility with a wide range of network devices such as routers, switches, and modems. It is ideal for use in both domestic and commercial settings where reliable connectivity and robust data transfer rates are required for applications like video streaming, online gaming, and office networking.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot