Renkforce RF-5047450 RJ45 Network Cable CAT 6A S/FTP 2m White Flame-retardant

MPN
RF-5047450
Brand
Renkforce
EAN-13
4064161205922
Order Code
17-4618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,836 in stock

Renkforce RF-5047450 is a high-quality network cable assembly designed for robust and reliable data transmission. This Ethernet patch cable, identified by the GTIN 04064161205922, features a Category 6A S/FTP construction, providing superior shielding to minimise electromagnetic interference. Measuring 2 metres in length and finished in white, it is flame-retardant, ensuring enhanced safety in environments where fire resistance is a priority. It is equipped with RJ45 connectors, making it ideal for connecting network devices such as routers and switches in both residential and commercial settings. This cable is particularly suitable for high-speed data networks and applications requiring a stable and secure connection.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot