Renkforce RF-5047448 RJ45 Network cable white 15m CAT 6A S/FTP flame-retardant

MPN
RF-5047448
Brand
Renkforce
EAN-13
4064161205915
Order Code
17-4617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 630 in stock

Renkforce RF-5047448 is a high-performance RJ45 network cable designed for demanding networking environments. This 15-metre, white Category 6A S/FTP cable provides excellent shielding to minimise electromagnetic interference and crosstalk, ensuring robust data transmission at speeds of up to 10 Gbps over longer distances. The cable's flame-retardant construction enhances safety in network installations, making it suitable for use in commercial and industrial applications where compliance with safety standards is critical. It is commonly used to connect devices such as computers, routers, switches, and patch panels within structured cabling systems. The Renkforce RF-5047448 is ideal for engineers and IT professionals requiring reliable and efficient connectivity in high-density IT infrastructures.
Type Network cable, patch cable
Length 15.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot