Renkforce RF-5047436 RJ45 Network cable patch CAT 6 U/UTP 3m Blue Halogen-free

MPN
RF-5047436
Brand
Renkforce
EAN-13
4064161205854
Order Code
17-4616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 769 in stock

Renkforce RF-5047436 is a high-quality RJ45 network cable designed to meet the demands of modern digital infrastructure. This CAT 6 U/UTP patch cable provides a reliable means of transmitting data at high speeds, making it ideal for use in structured cabling systems where performance and reliability are paramount. Measuring 3 metres in length, the cable is blue and features halogen-free materials, reducing the risk of emissions in the event of a fire. Engineered for applications such as connecting routers, switches, and other networking hardware, this cable ensures efficient communication within local area networks. Its construction supports both home and enterprise environments, where robust and uninterrupted data transfer is essential.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot