Renkforce RF-5047434 Network cable RJ45 CAT 5e Black 0.50 m U/UTP Patch

MPN
RF-5047434
Brand
Renkforce
EAN-13
4064161205847
Order Code
17-4615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.836
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

Renkforce RF-5047434 is a high-quality network cable designed for reliable data transmission in various networking environments. This RJ45 patch cable is built to the CAT 5e U/UTP specification, offering efficient performance for network connections with a length of 0.50 metres. The cable features a durable black exterior and includes a detent for secure connections, making it suitable for applications such as connecting routers, switches, and patch panels. Ideal for both home and office networking, this cable supports data transfer speeds compatible with the CAT 5e standard, providing a versatile solution for managing Ethernet connections. With its robust design, the Renkforce RF-5047434 ensures dependable communication between devices in network installations.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot