Renkforce RF-5047432 network cable patch CAT 5e 2m black incl. detent

MPN
RF-5047432
Brand
Renkforce
EAN-13
4064161205830
Order Code
17-4614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.836
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 674 in stock

Renkforce RF-5047432 is a robust network cable assembly designed for efficient data transmission in various networking environments. This RJ45 patch cable is classified as CAT 5e U/UTP, allowing for reliable connectivity with a transmission frequency of up to 100 MHz, suitable for both residential and commercial applications. The cable measures 2.00 metres and comes in a black colour with a detent feature, ensuring secure connections with networking hardware such as routers and switches. Engineers often utilise this type of cable in the installation of local area networks (LANs), where the demand for stable Ethernet connections is essential. It is equipped to handle everyday networking tasks efficiently, making it a practical choice for linking computers, printers, and other networked devices within a structured cabling system.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot