Renkforce RF-5047426 RJ45 Network Cable CAT 6 U/UTP 0.15 m Grey Halogen-free

MPN
RF-5047426
Brand
Renkforce
EAN-13
4064161205809
Order Code
17-4613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.548
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,040 in stock

Renkforce RF-5047426 is a high-quality network cable specifically designed for reliable data transmission, featuring a Category 6 U/UTP construction that ensures optimal performance in a variety of network environments. This 0.15-metre grey cable incorporates an RJ45 connector on each end, facilitating seamless connectivity and ensuring compatibility with standard networking equipment such as routers, switches, and patch panels. The halogen-free design provides enhanced safety by reducing hazardous emissions in case of fire, making it ideal for use in both commercial and residential installations where safety and compliance with environmental standards are priorities. Commonly utilised in Ethernet networks, this patch cable supports high-speed data transfer and is suitable for applications requiring limited length connections, such as linking desk-level equipment to nearby network ports.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot