Renkforce RF-5047422 Network cable CAT 6 U/UTP Black Halogen-free 1m

MPN
RF-5047422
Brand
Renkforce
EAN-13
4064161205786
Order Code
17-4612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 560 in stock

Renkforce RF-5047422 is a network cable assembly featuring a 1.00 metre CAT 6 U/UTP RJ45 configuration, designed for reliable data transmission. The cable is halogen-free and is encased in a black outer sheath, ensuring both safety and reduced toxic emissions in the event of a fire, which is particularly important in public or office environments. As an Ethernet patch cable, it is suitable for connecting network devices such as routers, switches, and PCs within a structured cabling system, facilitating high-speed Internet and network connectivity. Engineered for robust performance, this cable supports data rates of up to 1 Gbps, making it ideal for applications requiring rapid data transfer and minimal electromagnetic interference.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot