Renkforce RF-5047416 Network cable CAT 6 U/UTP Red 0.50 m Flame-retardant

MPN
RF-5047416
Brand
Renkforce
EAN-13
4064161205755
Order Code
17-4611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

Renkforce RF-5047416 is a high-quality network cable specifically designed for efficient data transmission in various environments. This CAT 6 U/UTP cable, measuring 0.50 metres in length and presented in a striking red colour, is both practical and reliable for short-distance networking tasks. Featuring flame-retardant properties, it offers enhanced safety, making it suitable for use in buildings requiring stringent safety standards. The cable, equipped with RJ45 connectors, is ideal for use as a patch cable in linking routers or other network devices, facilitating high-speed internet connectivity in residential, commercial, or industrial settings. Its robust construction ensures stable performance, supporting engineers and IT professionals in maintaining seamless network operations.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot