Renkforce RF-5044976 RJ45 Network Cable CAT 6A S/FTP 0.50 m Blue Flame-retardant

MPN
RF-5044976
Brand
Renkforce
EAN-13
4064161205106
Order Code
17-4604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,930 in stock

Renkforce RF-5044976 is a robust network cable assembly designed for high-speed data transmission, embodying Category 6A specifications for optimal performance in professional and technical environments. This ethernet cable, featuring a shielded/foiled twisted pair (S/FTP) configuration, minimises electromagnetic interference, ensuring stable and reliable data integrity over its 0.5-metre length. The cable terminates in RJ45 connectors, making it well-suited for applications in connecting modems, routers, switches, and other networked equipment commonly found in office, data centre, and home networking installations. Its blue, flame-retardant jacket enhances safety by reducing the risk of fire propagation, making it ideal for use in environments that require adherence to strict safety standards. With its precise construction and efficient shielding, this network cable is an excellent choice for engineers and IT professionals seeking reliable connectivity solutions.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot