Renkforce RF-5044050 RJ45 Network cable Cat6A S/FTP 0.50m Red Flame-retardant

MPN
RF-5044050
Brand
Renkforce
EAN-13
4064161204390
Order Code
17-4597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

Renkforce RF-5044050 is a high-performance network cable assembly designed to enhance data transmission capabilities in complex networking environments. The cable is a 0.50 metre, Cat6A S/FTP (Shielded Foiled Twisted Pair) ethernet cable, featuring RJ45 connectors, and is compliant with stringent flame-retardant standards for increased safety. It is finished in a distinct red colour, facilitating easy identification and functionality in network setups requiring precise cable management. Suitable for connecting routers, switches, and other network devices, this patch cable supports high-speed data transfer rates up to 10 Gbps, making it ideal for both small-scale office environments and demanding data centres. The Cat6A standard ensures compatibility with a wide range of modern networking equipment, offering engineers a reliable and robust solution for efficient network infrastructure design.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot