Renkforce RF-5044048 RJ45 Network cable CAT 6A S/FTP Grey 0.15 m Flame-retardant

MPN
RF-5044048
Brand
Renkforce
EAN-13
4064161204383
Order Code
17-4596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,142 in stock

Renkforce RF-5044048 is a high-quality network cable assembly, designed as an RJ45 patch cable conforming to CAT 6A S/FTP standards. This specialised grey cable, with a length of 0.15 metres, features flame-retardant properties, providing safe and reliable performance in various environments. Engineered for robust connection integrity and data transmission efficiency, this cable is well-suited for use in complex network architectures, such as those found in data centres or within sophisticated home and office network setups. With its precision-twisted pair design and shielding, the cable ensures minimal crosstalk and electromagnetic interference, enabling optimal connectivity between networking devices like routers, switches, and modems. Its short length makes it particularly useful for structured cabling within server racks or for connecting components in close proximity, ensuring a tidy and efficient setup.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot