Renkforce RF-5044042 Network cable Cat 6A S/FTP Black Flame-retardant 1.00 m

MPN
RF-5044042
Brand
Renkforce
EAN-13
4064161204352
Order Code
17-4595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,393 in stock

Renkforce RF-5044042 is a high-quality network cable assembly designed for robust data transmission in demanding environments. This 1.00 metre Cat 6A S/FTP black cable is flame-retardant and engineered with shielded foil twisted pairs to minimise interference and ensure data integrity across high-speed networks. It features RJ45 connectors for reliable connectivity, making it ideal for use in both professional and home settings where secure and efficient network performance is paramount. Typical applications include connecting routers, switches, and other network components, where adherence to stringent performance standards is required. This cable can support high-bandwidth operations, making it suitable for modern data centres and high-performance computing environments.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot