Renkforce RF-5044038 RJ45 Network cable CAT 6A S/FTP 1m Blue Flame-retardant

MPN
RF-5044038
Brand
Renkforce
EAN-13
4064161204338
Order Code
17-4594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,932 in stock

Renkforce RF-5044038 offers a reliable and high-performance networking solution with its 1-metre RJ45 Network Cable, designed to meet Category 6A standards. This S/FTP (Shielded Foiled Twisted Pair) ethernet cable is crafted to minimise interference and maintain signal integrity, making it suitable for high-speed data transmission up to 10 Gbps. It features a robust blue flame-retardant jacket, ensuring safety and durability in various environments. Engineered for use in applications such as connecting routers, switches, patch panels, and other network devices, this network cable is ideal for both residential and commercial settings where dependable and efficient communication is paramount. The Renkforce RF-5044038 facilitates seamless data transfer, enhancing network performance in demanding scenarios.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot