Renkforce RF-5044036 Network cable CAT 6A S/FTP 5m White Flame-retardant

MPN
RF-5044036
Brand
Renkforce
EAN-13
4064161204321
Order Code
17-4593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 675 in stock

Renkforce RF-5044036 is a network cable that stands out for its CAT 6A S/FTP specification, measuring 5 metres in length and coloured white. This Ethernet cable, also known by the global trade item number 04064161204321, is designed to provide robust and reliable data transmission with its shielded foiled twisted pairs, ensuring minimal interference and enhanced signal integrity. Its flame-retardant properties make it particularly suitable for installations where increased safety standards are required, such as in server rooms, data centres, and industrial environments. Equipped with RJ45 connectors, this patch cable efficiently connects routers, switches, and other networking equipment, facilitating high-speed internet and network connectivity essential for demanding IT infrastructures. With its durable construction and compliance with rigorous technical standards, the Renkforce RF-5044036 meets the networking needs of both commercial and technical applications.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot