Renkforce RF-5044028 RJ45 Network cable CAT 6 U/UTP 5m White Halogen-free

MPN
RF-5044028
Brand
Renkforce
EAN-13
4064161204284
Order Code
17-4592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,880 in stock

Renkforce RF-5044028 is a high-performance RJ45 network cable designed for reliable data transmission, characterised by its Category 6 U/UTP construction. This 5-metre white cable is halogen-free, which ensures enhanced safety as it reduces toxic emissions in case of a fire, making it suitable for use in environments where health and safety standards are of paramount importance. Engineered with durable RJ45 connectors, this cable is ideal for connecting routers, switches, and other network peripherals, providing efficient performance in both domestic and commercial network setups. Its robust design supports adequate data transfer rates suitable for handling applications requiring high-speed ethernet connections without interference.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot