Renkforce RF-5044026 Network cable CAT 6 U/UTP 10m White Halogen-free

MPN
RF-5044026
Brand
Renkforce
EAN-13
4064161204277
Order Code
17-4591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

Renkforce RF-5044026 is a high-performance network cable assembly designed for efficient data transmission in technical applications. This CAT 6 U/UTP ethernet cable, measuring 10 metres in length and finished in white, is engineered to maintain robust connectivity with a halogen-free insulation that enhances safety by reducing toxic emissions in case of fire. The cable is equipped with RJ45 connectors, making it suitable for diverse networking environments including linking computers to routers, switches, and patch panels within data centres or office networks. Its unshielded twisted pair design provides reliable performance for high-speed data transfer up to 1 Gbps, making it ideal for tasks demanding stable network performance such as file sharing, video conferencing, and internet connectivity. The Renkforce RF-5044026 network cable also adheres to industry standards, ensuring compatibility and reliable integration within existing network infrastructures.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot